Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,083.76 (¥2,292.136) |
| 10+ | ¥1,437.58 (¥1,581.338) |
| 25+ | ¥1,269.19 (¥1,396.109) |
| 100+ | ¥1,078.77 (¥1,186.647) |
| 250+ | ¥1,061.08 (¥1,167.188) |
| 750+ | ¥1,052.24 (¥1,157.464) |
| 1500+ | ¥1,043.4 (¥1,147.74) |
Product Information
Product Overview
ADP5053 is an integrated power solution. It combines four high performance buck regulator, a supervisory circuit, a watchdog timer, and a manual reset that meets demanding performance and board space requirements. This device enables direct connection to high input voltages upto 15V with no preregulators. Channel 1 and channel 2 integrate high-side power MOSFET and low-side MOSFET drivers. External NFETs can be used in low-side power devices to achieve an efficiency optimized solution and deliver a programmable output current of 1.2A, 2.5A, or 4A. Combining channel 1 and channel 2 in a parallel configuration can provide a single output with upto 8A of current. It is used in applications such as small cell base stations, FPGA and processor applications, security and surveillance, medical applications.
- Wide input voltage range from 4.5V to 15V
- ±1.5% output accuracy over full temperature range
- Switching frequency is 750KHz typ at (RT = 25.5Kohm, VIN = 12V, VVREG = 5.1V)
- Precision enable with 0.8V accurate threshold, active output discharge switch
- FPWM or automatic PWM/PSM selection, frequency synchronization input or output
- Optional latch-off protection on OVP/OCP failure, power-good flag on selected channels
- Open-drain processor reset with external adjustable threshold monitoring
- Watchdog refresh input, manual reset input, UVLO, OCP, and TSD protection
- Operating quiescent current is 1.8mA typ at (VIN = 12V, VVREG = 5.1V)
- Operating temperature range from -40°C to +125°C, package style is 48-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Buck Regulator, LDO
4
4
48Pins
125°C
-
No SVHC (25-Jun-2025)
LFCSP-EP
15V
-
LFCSP-EP
-40°C
-
MSL 3 - 168 hours
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate