Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥12,073.02 (¥13,280.322) |
| 10+ | ¥10,606.42 (¥11,667.062) |
| 25+ | ¥10,098.92 (¥11,108.812) |
| 100+ | ¥9,896.95 (¥10,886.645) |
Product Information
Product Overview
HMC812ALC4 is a absorptive voltage variable attenuator (VVA) which operates from 5GHz to 30GHz and is ideal in designs where an analogue DC control signal must be used to control RF signal levels over a 30dB amplitude range. It features two shunt-type attenuators which are controlled by two analogue voltages, Vctrl1 and Vctrl2. Optimum linearity performance of the attenuator is achieved by first varying Vctrl1 of the 1st attenuation stage from -5V to 0V with Vctrl2 fixed at -5V. The control voltage of the 2nd attenuation stage, Vctrl2, should then be varied from -5V to 0V, with Vctrl1 fixed at 0V. Furthermore, if the Vctrl1 and Vctrl2 pins are connected together it is possible to achieve the full analogue attenuation range with only a small degradation in input IP3 performance. It is used in applications such as point-to-point radio, VSAT radio, test instrumentation, microwave sensors, military, ECM & radar etc.
- High power handling is +25dBm typical input P1dB
- Excellent linearity is +28dBm typical input IP3
- Insertion loss is 1.8dBm typical at (5GHZ to 16GHz, TA = +25°C, 50 ohm)
- Input return loss is 10dB typical at (TA = +25°C, 50 ohm)
- Output return loss is 10dB typical at (TA = +25°C, 50 ohm)
- Operating temperature is -40°C to +85°C
- Package style is 24-lead ceramic SMT
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
30GHz
5GHz
30GHz
Voltage Controlled Attenuator
0V
25dBm
35dB
24Pins
-40°C
MSL 3 - 168 hours
Transceiver
5GHz
2.5dB
-5V
25dBm
LCC-EP
LCC-EP
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate