Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC346ALP3E
Order Code4030682
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥6,930.18 (¥7,623.198) |
| 10+ | ¥6,066.22 (¥6,672.842) |
| 25+ | ¥5,766.97 (¥6,343.667) |
| 100+ | ¥5,356.9 (¥5,892.59) |
| 250+ | ¥5,111.76 (¥5,622.936) |
Price for:Each
Minimum: 1
Multiple: 1
¥6,930 (¥7,623 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC346ALP3E
Order Code4030682
Technical Datasheet
RF Primary FunctionTransceiver
Frequency Max14GHz
Frequency Min0Hz
Frequency Response RF Min0Hz
Frequency Response RF Max14GHz
RF Attenuator TypeVoltage Controlled Attenuator
Insertion Loss2.7dB
Control Voltage Min-5V
Control Voltage Max0V
RF Input Power10dBm
RF IC Case StyleLFCSP-EP
Input Power Max10dBm
Attenuation Typ30dB
IC Case / PackageLFCSP-EP
No. of Pins16Pins
Operating Temperature Max85°C
Operating Temperature Min-40°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
HMC346ALP3E is an absorptive voltage variable attenuator (VVA). It features an on-chip reference attenuator for use with an external op-amp to provide simple single voltage attenuation control, 0 to -5V. Typical application includes basestation infrastructure, fibre optics and broadband telecom, microwave radio and VSAT, military radios, radar, and ECM, test instrumentation.
- Low phase shift vs. attenuation, simplified voltage control
- Insertion loss is 2.6dB (typ, DC - 10GHz, TA = +25°C, 50 Ohm system)
- Attenuation range is 30dB (typ, DC - 10GHz, TA = +25°C, 50 Ohm system)
- Return loss is 10dB (typ, DC - 14GHz, TA = +25°C, 50 Ohm system)
- Switching characteristics is 8ns (typ, tRISE, tFALL (10/90% RF))
- Input power for 0.25dB compression (0.5 -14GHz) is +10dBm (typ, min. Atten, TA = +25°C)
- Input third order intercept (0.5 - 14GHz) (two-tone input power = -8dBm each tone) is +30dBm (typ)
- LFCSP-EP-16 package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RF Primary Function
Transceiver
Frequency Min
0Hz
Frequency Response RF Max
14GHz
Insertion Loss
2.7dB
Control Voltage Max
0V
RF IC Case Style
LFCSP-EP
Attenuation Typ
30dB
No. of Pins
16Pins
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Frequency Max
14GHz
Frequency Response RF Min
0Hz
RF Attenuator Type
Voltage Controlled Attenuator
Control Voltage Min
-5V
RF Input Power
10dBm
Input Power Max
10dBm
IC Case / Package
LFCSP-EP
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001