150 more incoming. You can reserve stock now
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,081.76 (¥3,389.936) |
| 10+ | ¥2,686.02 (¥2,954.622) |
| 25+ | ¥2,548.54 (¥2,803.394) |
| 100+ | ¥2,359.94 (¥2,595.934) |
| 250+ | ¥2,247.12 (¥2,471.832) |
| 1500+ | ¥2,167.52 (¥2,384.272) |
Product Information
Product Overview
ADL5511ACPZ-R7 is a RF envelope and TruPwr™ rms detector. The envelope output voltage is presented as a voltage that is proportional to the envelope of the input signal. The rms output voltage is independent of the peak-to-average ratio of the input signal. The rms output is a linear-in-V/V voltage with a conversion gain of 1.9V/V rms at 900MHz. The envelope output has a conversion gain of 1.46V/V at 900MHz and is referenced to an internal 1.1V reference voltage, which is available on the EREF pin. The ADL5511 can operate from DC to 6GHz on signals with envelope bandwidths up to 130MHz. The extracted envelope can be used for RF power amplifier (PA) linearization and efficiency enhancements and the rms output can be used for rms power measurement. Applications include RMS power and envelope detection of W-CDMA, CDMA2000, LTE, and other complex waveforms, drain modulation based power amplifier linearization, power amplifier linearization employing envelope-tracking methods.
- Envelope tracking RF detector with output proportional to input voltage
- Separate TruPwr rms output, no balun or external tuning required
- Excellent temperature stability, single-supply operation range from 4.75V to 5.25V
- 130MHz typical 3dB envelope bandwidth at (TA = 25°C)
- Input range (±1dB error) is 47dB typical at (CW input, TA = 25°C)
- Input frequency range from DC to 6GHz
- Envelope delay is 2ns typical at (RFIN to VENV)
- Quiescent current is 21.5mA typical at (RFIN < -10dBm, ENBL high)
- Operating temperature range from -40°C to +85°C
- 16-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0Hz
-30dBm
-
16Pins
5.25V
85°C
MSL 3 - 168 hours
6GHz
17dBm
LFCSP-EP
4.75V
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate