Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,114.8 (¥1,226.28) |
| 10+ | ¥965.41 (¥1,061.951) |
| 25+ | ¥913.75 (¥1,005.125) |
| 100+ | ¥842.76 (¥927.036) |
| 250+ | ¥800.23 (¥880.253) |
| 500+ | ¥784.23 (¥862.653) |
| 1000+ | ¥768.23 (¥845.053) |
Product Information
Product Overview
HMC595AE is a low-cost SPDT switch used in transmit/receive applications which require very low distortion at high incident power levels. This device can control signals from DC to 3GHz and is especially suited for cellular/3G infrastructure, WiMAX and WiBro applications with only 0.3dB typical insertion loss. The design provides a 3 watt power handling and +63dBm third order intercept at +8Volt bias. RF1 and RF2 are reflective shorts when “Off”. Control inputs A & B are compatible with CMOS and some TTL logic families. This product is form, fit and function replacements for HMC595 & HMC595E while offering superior electrical performance.
- Isolation is 30dB typical at (DC - 1GHz)
- Input third order intercept is 50dBm typical at (0.5GHz - 3GHz)
- Switching characteristic is 50ns typical
- Control voltage range is -0.2Vdc to +12Vdc
- Operating temperature range is -40°C to +85°C
- Package style is SOT26
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0Hz
0Hz
3GHz
6Pins
85°C
MSL 1 - Unlimited
3GHz
SOT-26
SOT-26
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate