Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,369.2 (¥1,506.12) |
| 10+ | ¥920.04 (¥1,012.044) |
| 25+ | ¥802.98 (¥883.278) |
| 100+ | ¥670.53 (¥737.583) |
| 250+ | ¥605.51 (¥666.061) |
| 500+ | ¥597.78 (¥657.558) |
| 1000+ | ¥593.91 (¥653.301) |
Product Information
Product Overview
HMC574AMS8E is a low-cost SPDT switch. It is used in transmit/receive applications which requires very low distortion at high incident power levels. This device can control signals from DC to 3GHz and is especially suited for cellular/3G infrastructure, WiMAX and WiBro applications with only 0.3dB typical insertion loss. The design provides 5 watt power handling performance and +63dBm third order intercept at +8Volt bias. RF1 and RF2 are reflective shorts when “Off”. It is widely used in applications such as private mobile radio handsets, automotive telematics, test equipment etc.
- Isolation is 30dB typical at (DC - 1GHz, TA = +25°C, Vctl = 0/+5Vdc, Vdd = +5Vdc)
- Insertion loss is 0.25dB typical at (DC - 1GHz, TA = +25°C, Vctl = 0/+5Vdc, Vdd = +5Vdc)
- Input power for 1dB compression is 34dBm typical at (0.5GHz to 3GHz, TA = +25°C)
- Return loss is 35dB typical at (DC - 1GHz, TA = +25°C, Vctl = 0/+5Vdc, Vdd = +5Vdc)
- Switching characteristics is 40ns typical at (DC - 3GHz, TA = +25°C, Vctl = 0/+5Vdc, Vdd = +5Vdc)
- Operating temperature is -40°C to +85°C
- Package style is MSOP8
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0Hz
0Hz
MSOP
MSOP
8V
85°C
MSL 1 - Unlimited
3GHz
3GHz
3V
8Pins
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate