Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,501.81 (¥2,751.991) |
| 10+ | ¥2,177.74 (¥2,395.514) |
| 25+ | ¥2,064.97 (¥2,271.467) |
| 100+ | ¥1,910.34 (¥2,101.374) |
| 250+ | ¥1,817.77 (¥1,999.547) |
| 500+ | ¥1,781.42 (¥1,959.562) |
Product Information
Product Overview
HMC717ALP3E is a GaAs PHEMT MMIC low-noise amplifier that is ideal for fixed wireless and LTE/WiMAX/4G base station front-end receivers operating between 4.8GHz and 6GHz. This amplifier has been optimized to provide 1.1dB noise figure, 14.5dB gain and +29.5dBm output IP3 from a single supply of +5V. Input and output return losses are excellent and the LNA requires minimal external matching and bias decoupling components. It can be biased with +3V to +5V and features an externally adjustable supply current which allows the designer to tailor the linearity performance of the LNA for each application. It is widely used in applications such as BTS & infrastructure, repeaters and femtocells, public safety radio, access points etc.
- Gain variation over temperature is 0.005dB/ °C typ at (TA = +25°C)
- Input return loss is 8dB typ at (TA = +25°C, Rbias = 825 ohms for Vdd = 5V)
- Output return loss is 13dB typ at (TA = +25°C, Rbias = 825 ohms for Vdd = 5V)
- Output power for 1dB compression is 12dBm typ at (TA = +25°C, Rbias = 825 ohms for Vdd = 5V)
- Total supply current is 31mA typical at (TA = +25°C, Rbias = 825 ohms for Vdd = 5V)
- Operating temperature is 40°C to +85°C
- Package style is 6-lead QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4.8GHz
14.5dB
4.8GHz
QFN-EP
2.7V
QFN-EP
-40°C
-
No SVHC (25-Jun-2025)
6GHz
1.3dB
6GHz
14.5dB
5.5V
16Pins
85°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate