Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥7,228.33 (¥7,951.163) |
| 10+ | ¥5,409.82 (¥5,950.802) |
| 25+ | ¥5,301.21 (¥5,831.331) |
| 100+ | ¥5,246.9 (¥5,771.59) |
| 250+ | ¥5,192.59 (¥5,711.849) |
Product Information
Product Overview
HMC674LP3E is a silicon germanium (SiGe), monolithic, ultrafast comparator that feature reduced swing positive emitter-coupled logic (RSPECL) output drivers and latch inputs. Overdrive and slew rate dispersion is typically 10ps, making the ideal for a wide range of applications from ATE to broadband communications. This device can operate in either latch mode or as a tracking comparator. Application includes automatic test equipment (ATE) applications, high speed instrumentation, digital receiver systems, pulse spectroscopy, high speed trigger circuits, clock and data restoration.
- Equivalent input bandwidth is 9.3GHz (typ, TA = 25°C, VCCI = 3.3V)
- Propagation delay is 85ps (typ, VOD = 500mV, TA = 25°C)
- Overdrive and slew rate dispersion is 10ps (typ), input signal minimum pulse width is 60ps (typ)
- Resistor programmable hysteresis, differential latch control
- Power dissipation is 140mW (typ, TA = 25°C, VCCI = 3.3V, VCCO = 2.0V)
- Differential voltage range from -1.75 to +1.75V (TA = 25°C, VCCI = 3.3V, VCCO = 2.0V)
- Offset voltage (VOS) is ±5mV (typ, TA = 25°C, VCCI = 3.3V, VCCO = 2.0V)
- Impedance is 50 ohm (typ, TA = 25°C, VCCI = 3.3V, VCCO = 2.0V)
- Common-mode rejection ratio (CMRR) is 80dB (typ, TA = 25°C, VCCI = 3.3V, VCCO = 2.0V)
- 16 lead LFCSP package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
-
LFCSP-EP
Differential
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
LFCSP-EP
1 Comparator
1Channels
1.8V to 3.465V
16Pins
Dual Supply
-40°C
-
MSL 1 - Unlimited
-
Differential
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate