Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC313
Order Code4030259
Your Part Number
Technical Datasheet
237 In Stock
Need more?
237 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥721.06 (¥793.166) |
| 10+ | ¥623.03 (¥685.333) |
| 25+ | ¥610.57 (¥671.627) |
| 100+ | ¥598.11 (¥657.921) |
| 250+ | ¥585.65 (¥644.215) |
| 500+ | ¥573.19 (¥630.509) |
| 2500+ | ¥560.73 (¥616.803) |
Price for:Each
Minimum: 1
Multiple: 1
¥721 (¥793 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC313
Order Code4030259
Technical Datasheet
Frequency Min0Hz
Frequency Max6GHz
Gain17dB
Frequency Response RF Min0Hz
Noise Figure Typ6.5dB
RF IC Case StyleSOT-26
Frequency Response RF Max6GHz
Gain Typ17dB
Supply Voltage Min-
Supply Voltage Max5V
IC Case / PackageSOT-26
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
HMC313 is a GaAs InGaP Heterojunction Bipolar Transistor (HBT) MMIC amplifier that operate from a single Vcc supply. It is used as a broadband gain stage or used with external matching for optimized narrow band applications. It is widely used in application such as 2.2 - 2.7GHz MMDS, 3.5GHz wireless local loop, 5 - 6GHz UNII & hiperLAN etc.
- Gain is 17dB typical
- Output third order intercept (IP3) is 27dBm typical at (1GHz)
- Single supply operation is 5V
- High reliability GaAs HBT process, frequency range is 6GHz typical
- Supply current is 50mA typical
- Noise figure is 6.5dB typical
- Operating temperature is -40 °C to +85°C
- Package style is 6-lead small outline transistor [SOT-23]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
0Hz
Gain
17dB
Noise Figure Typ
6.5dB
Frequency Response RF Max
6GHz
Supply Voltage Min
-
IC Case / Package
SOT-26
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Frequency Max
6GHz
Frequency Response RF Min
0Hz
RF IC Case Style
SOT-26
Gain Typ
17dB
Supply Voltage Max
5V
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001