Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥637,414.04 (¥701,155.444) |
| 10+ | ¥633,192.75 (¥696,512.025) |
Product Information
Product Overview
ADIS16495 is a complete inertial system that includes a triaxis gyroscope and a triaxis accelerometer. Each inertial sensor in the device combines industry leading iMEMS® technology with signal conditioning that optimizes dynamic performance. The factory calibration characterizes each sensor for sensitivity, bias, alignment, and linear acceleration (gyroscope bias). As a result, each sensor has its own dynamic compensation formulas that provide accurate sensor measurements. It provides a simple, cost effective method for integrating accurate, multiaxis inertial sensing into industrial systems, especially when compared with the complexity and investment associated with discrete designs. It is used in applications such as precision instrumentation, stabilization, guidance, navigation, control, avionics, unmanned vehicles, precision autonomous machines, robotics.
- Single-supply operation range from 3V to 3.6V, 1500g mechanical shock survivability
- Dynamic range is ±450°/sec minimum at (TC = 25°C, VDD = 3.3V)
- Sensitivity is 2621440LSB/°/sec typical at (TC = 25°C, VDD = 3.3V)
- Nonlinearity is 0.2% FS typical at (TC = 25°C, VDD = 3.3V)
- SPI compatible, programmable operation and control, automatic and manual bias correction controls
- Configurable FIR filters, digital I/O: data ready, external clock
- Sample clock options: internal, external, or scaled, on demand self test of inertial sensors
- 550Hz typical -3dB bandwidth
- Operating temperature is -40°C to +105°C
- Package style is 24-lead module with connector interface [MODULE]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Accelerometer, Gyroscope
X, Y, Z
3V
Module
± 8g
-
-40°C
-
No SVHC (25-Jun-2025)
Tri-Axis Gyroscope, Tri-Axis Accelerometer
Module
3.6V
24Pins
± 450°/s
SPI
105°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate