Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,641.16 (¥2,905.276) |
| 10+ | ¥2,192.48 (¥2,411.728) |
| 50+ | ¥1,958.83 (¥2,154.713) |
| 100+ | ¥1,880.03 (¥2,068.033) |
| 250+ | ¥1,794.1 (¥1,973.51) |
| 500+ | ¥1,741.34 (¥1,915.474) |
Product Information
Product Overview
ADUC814 is a fully integrated 247KSPS, 12bit data acquisition system incorporating a high performance multichannel ADC, an 8-bit MCU, and program/data flash/EE memory on a single chip. This low power device operates from a 32KHz crystal with an on-chip PLL generating a high frequency clock of 16.78MHz. This clock is in turn routed through a programmable clock divider from which the MCU core clock operating frequency is generated. The microcontroller core is an 8052 and is compatible with an 8051 instruction. 8KBytes of non-volatile flash/EE program memory are provided on-chip. 640 bytes of non-volatile flash/EE data memory and 256bytes RAM are also integrated on-chip. It is used in application such as optical networking laser power control, base station systems power amplifier bias control, precision instruments, smart sensors, battery-powered systems, precision system monitors etc.
- Specified for 3V and 5V operation
- Integral nonlinearity is 1LSB maximum at (VDD = 5V)
- Differential nonlinearity is 0.9LSB maximum at (VDD = 5V)
- ADC high speed data capture mode, voltage output settling time 15µs typical
- Flash/EE, 100 year retention, 100Kcycle endurance
- Temperature monitor (±1.5°C typical accuracy)
- Precision voltage reference, time interval counter (wake-up/RTC timer)
- UART serial I/O, SPI®/I²C® compatible serial I/O, watchdog timer (WDT), power supply monitor (PSM)
- Operating temperature is -40°C to +125°C
- Package style is 28-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ADUC Family ADUC8 Series Microcontrollers
16.78MHz
28Pins
17I/O's
256Byte
12Bit
5.5V
125°C
MicroConverter
-
No SVHC (25-Jun-2025)
8052
8KB
TSSOP
I2C, SPI, USART
6Channels
2.7V
-40°C
Surface Mount
ADuC814
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate