Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥655.33 (¥720.863) |
| 10+ | ¥512.84 (¥564.124) |
Product Information
Product Overview
ADM699 supervisory circuit provides power supply monitoring and watchdog timing for microprocessor systems. The ADM699 features an identical monitoring circuit as in the ADM698 plus an additional watchdog timer input to monitor microprocessor activity. The RESET output is forced low if the watchdog input is not toggled within the 1 second watchdog timeout period. Typical application includes microprocessor systems, computers, controllers, intelligent instruments, automotive systems and critical MP power monitoring.
- Superior up grade for MAX699
- Low 0.6mA supply current
- Precision 4.65V voltage monitor
- Power OK/reset time delay
- Watchdog timer
- Performance specified over temperature
- Minimum component count
- Operating voltage range from 3V to 5.5V
- 8 lead NDIP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
NDIP
Through Hole
-40°C
-
No SVHC (25-Jun-2025)
NDIP
4.65V
3V
Active-Low
8Pins
200ms
85°C
-
-
4.65V
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate