Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,576.09 (¥3,933.699) |
| 10+ | ¥3,388.13 (¥3,726.943) |
| 25+ | ¥3,315.54 (¥3,647.094) |
| 168+ | ¥3,169.33 (¥3,486.263) |
| 336+ | ¥3,117.63 (¥3,429.393) |
| 504+ | ¥3,087.76 (¥3,396.536) |
Product Information
Product Overview
LTM8057 is a 2KV AC isolated flyback µModule® (micromodule) DC/DC converter. Included in the package are the switching controller, power switches, transformer, and all support components. Only output and input capacitors are needed to finish the design. Other components may be used to control the soft-start control and biasing. It is widely used in application such as industrial sensors, industrial switches, test and measurement equipment etc.
- Wide input voltage range is 3.1V to 31V
- Current mode control
- Programmable soft-start
- User configurable undervoltage lockout
- VIN quiescent current is 850µA typ at (TA = 25°C, RUN = 12V)
- VOUT ripple (RMS) is 3000V DC min at (IOUT = 0.1A, 1MHz BW)
- BIAS current is 9mA typ at (VIN = 12V, BIAS = 5V, ILOAD = 100mA)
- Operating temperature is -40°C to 125°C
- Package style is 38-lead BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Industrial
3.1V
-
BGA
-
-
2.5V
12V
Regulated
Isolated Flyback
-
9mm
11.25mm
31V
MSL 3 - 168 hours
BGA-38, Micro Module
31V
-
1 Output
38Pins
440mA
-
-
2kV
125°C
Adjustable
4.92mm
3.1V
LTM8057 Series
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate