Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,771.03 (¥1,948.133) |
| 10+ | ¥1,209.43 (¥1,330.373) |
| 50+ | ¥972.83 (¥1,070.113) |
| 100+ | ¥897.35 (¥987.085) |
| 250+ | ¥868.69 (¥955.559) |
| 500+ | ¥854.35 (¥939.785) |
| 1000+ | ¥840.01 (¥924.011) |
Product Information
Product Overview
LTC4279 is a autonomous single port power sourcing equipment (PSE) controller designed for use in IEEE 802.3at type 1, type 2 and LTPoE++ compliant power over ethernet (PoE) systems. It provides fully autonomous IEEE 802.3 and LTPoE++ compliant operation without a microcontroller. It simplifies PSE implementation, requiring only a single supply and a small number of passive support components. It delivers lowest-in-industry heat dissipation by utilizing a low-RDS(ON) external MOSFET and a 0.1 ohm sense resistor, eliminating the need for expensive heat sinks and increasing efficiency. PD discovery uses a proprietary dual-mode 4-point detection mechanism ensuring excellent immunity from false PD detection. Midspan PSEs are supported with physical layer classification and a 2.5 second backoff timer. It is widely used in applications such as PoE PSE endpoints (switch/router), PoE midspan power injectors, power forwarders, femto cells, security systems etc.
- Supports LTPoE++® upto 90W, supports dual-signature PDs
- Robust short-circuit protection, status LED pin
- Classification dependent ICUT and ILIM current thresholds
- Supports 2-pair and 4-pair output power
- Pin-selectable detection backoff timer for midspans
- Pin programmable legacy PD detection
- Pin programmable maximum power mode
- VEE supply current is -1.7mA typical at (AGND – VEE = 55V, TA = 25°C)
- Operating temperature is -40°C to 85°C
- Package style is 16-lead NSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IEEE 802.3af, 802.3at, LTPoE++
57V
25V
16Pins
123W
-
-40°C
-
No SVHC (25-Jun-2025)
-
PSE Controller
-
NSOIC
1Channels
6.3%
Surface Mount
85°C
MSL 1 - Unlimited
NSOIC
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate