5 more incoming. You can reserve stock now
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥28,367.95 (¥31,204.745) |
Product Information
Product Overview
EVAL-ADUCM355QSPZ evaluation board evaluating the ADuCM355 precision analogue microcontroller with chemical sensor interface. The ADuCM355 on-chip system provides the features needed to bias and to measure a range of different electrochemical sensors. The EVAL-ADuCM355QSPZ allows users to evaluate the performance of the ADuCM355 when implementing a range of different electrochemical techniques, including chronoamperometry, voltammetry and electrochemical impedance spectroscopy (EIS).
- Debug and programming capability of the ADuCM355
- Evaluation capability with electrochemical gas sensors
- ADT7420 ±0.25°C accurate temperature sensor via I2C
- MicroUSB power option and connection to PC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
ADuCM3xx
Cortex-M3
Evaluation Board ADUCM355BCCZ
No SVHC (25-Jun-2025)
32bit
ARM
ADUCM355BCCZ
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate