48 more incoming. You can reserve stock now
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,533.96 (¥3,887.356) |
| 10+ | ¥2,523.03 (¥2,775.333) |
| 25+ | ¥2,300.56 (¥2,530.616) |
| 100+ | ¥2,193.68 (¥2,413.048) |
| 250+ | ¥2,140.24 (¥2,354.264) |
| 500+ | ¥2,086.8 (¥2,295.48) |
Product Information
Product Overview
AD22057 is a single-supply difference amplifier for amplifying and low-pass filtering small differential voltages. The input common-mode range extends from below ground to +24V using a +5V supply with excellent rejection of this common mode voltage. This is achieved by the use of a special resistive attenuator at the input, laser trimmed to a very high differential balance. Typical applications include current sensing, motor control, interface for pressure transducers, position indicators, strain gauges and other low level signal sources and accelerometers.
- Gain of X20, alterable from X1 to X160
- Input CMR from below ground to 6X (Vs – 1V)
- Output span 20mV to (Vs-0.2)V
- 1, 2, 3 pole low-pass filtering available
- Accurate midscale offset capability
- Differential input resistance 400Kohm and reversed supply protection of -34V
- Drives 1Kohm load to +4V using VS = +5V and transient spike protection and RFI filters included
- Supply voltage range from +3V to +36V and peak input voltage (40ms) of 60V
- 8 lead SOIC package
- Operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Sensor Interface
3V
NSOIC
-40°C
-
MSL 1 - Unlimited
Current Sensing, Interface for Pressure Transducers, Motor Control, Position Indicators, Strain Gage
36V
8Pins
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate