Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,751.59 (¥1,926.749) |
| 10+ | ¥1,195.5 (¥1,315.05) |
| 47+ | ¥968.42 (¥1,065.262) |
| 141+ | ¥853.88 (¥939.268) |
| 282+ | ¥840.85 (¥924.935) |
| 517+ | ¥834.33 (¥917.763) |
| 1034+ | ¥827.81 (¥910.591) |
Product Information
Product Overview
AD9280 is a monolithic, single supply, 8bit, 32MSPS analogue-to-digital converter with an on-chip sample-and-hold amplifier and voltage reference. The AD9280 uses a multistage differential pipeline architecture at 32MSPS data rates and guarantees no missing codes over the full operating temperature range. The input of the AD9280 has been designed to ease the development of both imaging and communications systems. The user can select a variety of input ranges and offsets and can drive the input either single-ended or differentially. The sample-and-hold amplifier (SHA) is equally suited for both multiplexed systems that switch full-scale voltage levels in successive channels and sampling single-channel inputs at frequencies up to and beyond the Nyquist rate. AC-coupled input signals can be shifted to a predetermined level, with an on-boardclamp circuit. The dynamic performance is excellent.
- CMOS 8bit 32MSPS sampling A/D converter
- Pin-compatible with AD876-8
- Power dissipation: 95mW (3V supply)
- Operation between +2.7V and +5.5V supply
- Differential nonlinearity: ±0.2LSB, power-down (Sleep) mode, 3-state O/P, out-of-range indicator
- Built-in clamp function (DC restore)
- Adjustable on-chip voltage reference
- IF undersampling to 135MHz and 300MHz input bandwidth (-3dB)
- 28 lead SSOP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
Differential, Single Ended
Single
5.5V
28Pins
85°C
-
No SVHC (25-Jun-2025)
32MSPS
Parallel
2.7V
SSOP
-40°C
Single 8-Bit Pipelined ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate