Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7091R-5BCPZ
Order Code4016387
Product RangeQuad 12-bit SAR ADCs
Your Part Number
Technical Datasheet
23 In Stock
Need more?
6 Delivery in 2-3 Business Days(SG stock)
17 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,323.82 (¥1,456.202) |
| 10+ | ¥887.96 (¥976.756) |
| 25+ | ¥774.14 (¥851.554) |
| 100+ | ¥688.93 (¥757.823) |
| 250+ | ¥603.72 (¥664.092) |
| 500+ | ¥600.94 (¥661.034) |
| 1000+ | ¥598.16 (¥657.976) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,324 (¥1,456 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7091R-5BCPZ
Order Code4016387
Product RangeQuad 12-bit SAR ADCs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate22.22kSPS
Input Channel TypeSingle Ended
Data Interface2 Wire, I2C, Serial
Supply Voltage TypeSingle
Supply Voltage Min2.7V
Supply Voltage Max5.25V
ADC / DAC Case StyleLFCSP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeQuad 12-bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
AD7091R-5 is a 12bit, multichannel, ultra-low power, successive approximation analogue-to-digital converter (ADC). Typical application includes battery-powered systems, personal digital assistants, medical instruments, mobile communications, instrumentation and control systems, data acquisition systems, optical sensors and diagnostic/monitoring functions.
- I2C-compatible serial interface supports standard and fast modes
- Ultra low power: 90µW typical at 3V in fast mode
- Specified for VDD of 2.7V to 5.25V
- On-chip accurate 2.5V reference, 5ppm/°C typical drift
- 4 single-ended analogue input channels, ALERT function, BUSY function and Auto cycle mode
- 68dB signal-to-noise ratio (SNR) typical at input frequency of 1KHz
- Flexible power/throughput rate management and no pipeline delays
- Power-down mode: 550nA typical at VDD = 5.25V and 435nA typical at VDD = 3V
- 20 lead LFCSP package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.25V
No. of Pins
20Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Sampling Rate
22.22kSPS
Data Interface
2 Wire, I2C, Serial
Supply Voltage Min
2.7V
ADC / DAC Case Style
LFCSP
Operating Temperature Min
-40°C
Product Range
Quad 12-bit SAR ADCs
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001