10 more incoming. You can reserve stock now
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥126,557.48 (¥139,213.228) |
Product Information
Product Overview
SNYPER-LTE+ (EU) V2 is a high performance, multi-language network signal analyser dedicated to surveying the 4G/LTE, 3G/UMTS & 2G/GSM European networks. The SNYPER-LTE+ (EU) does not require a SIM in order to provide network survey results. It incorporates a number of important features and can perform four types of survey: 4G/LTE, 3G/UMTS, 2G/GSM and a combined 4G/3G/2G survey. The combined 4G/3G/2G survey will provide multiple results from each network operator, in one single survey. The powerful SNYPER summary page displays percentage thresholds to determine the most suitable mobile network operator available and the performance of a "preferred" MNO can be evaluated against the other networks. The SNYPER can also be used to help establish optimum antenna placement and perform local site surveys.
- No SIM required for operation
- 6 bands LTE, 3 bands UMTS/HSPA+, 2 bands GSM/GPRS, blue antenna for 700MHz to 2300MHz
- Can save 1 survey at a time
- Logical menus and operation
- Driver for RX MCUs available
- 0.5m USB cable for charging and downloads to PC
- USB car charger included
- Rugged and durable construction
- Supplied in a robust carry case
- Multiple language support (English/French/German/Italian/Spanish)
Contents
SNYPER-LTE+ (EU) analyser, Two omni-directional antennas, 0.5m USB charging/download cable, USB car charger, Power accessories.
Technical Specifications
LCD
4G/LTE, 3G/UMTS, 2G/GSM
No SVHC (25-Jun-2025)
-
Snyper LTE Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate