Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2612011024000
Order Code4009255
Product RangeWIRL-BTLE Proteus-e Series
Your Part Number
Technical Datasheet
408 In Stock
Need more?
408 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,924.97 (¥2,117.467) |
| 5+ | ¥1,898.24 (¥2,088.064) |
| 10+ | ¥1,871.5 (¥2,058.65) |
| 50+ | ¥1,862.75 (¥2,049.025) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥1,925 (¥2,117 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2612011024000
Order Code4009255
Product RangeWIRL-BTLE Proteus-e Series
Technical Datasheet
Bluetooth VersionBluetooth LE 5.1
Bluetooth Class-
Receiver Sensitivity Rx-93 dBm
Supply Voltage Range1.8 V to 3.6 V
Operating Temperature Range-40 °C to 85 °C
Product RangeWIRL-BTLE Proteus-e Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
2612011024000 is a Proteus-e Bluetooth® LE 5.1 Module based on Nordic Semiconductor SoC nRF52805 with Smart antenna configuration (2-in-1 module).
- Bluetooth® Low Energy 5.1 radio protocol
- Miniaturized design: 7 x 9 x 2 mm
- UART interface
- 192KB flash memory, 24KB RAM
- Serial data transmission (smart serial profile)
- 1MBit and 2MBit radio profiles
- Up to 4dBm output power
- Payload size of up to 243 bytes
- 2 pins for remote GPIO access
Technical Specifications
Bluetooth Version
Bluetooth LE 5.1
Receiver Sensitivity Rx
-93 dBm
Operating Temperature Range
-40 °C to 85 °C
SVHC
No SVHC (25-Jun-2025)
Bluetooth Class
-
Supply Voltage Range
1.8 V to 3.6 V
Product Range
WIRL-BTLE Proteus-e Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002