Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No113060007
Order Code4007880
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
69 In Stock
Need more?
69 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,291.17 (¥2,520.287) |
Price for:Each
Minimum: 1
Multiple: 1
¥2,291 (¥2,520 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No113060007
Order Code4007880
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Silicon ManufacturerSeeed Studio
Accessory Type433MHz LoRa Radio Module
For Use WithArduino Board
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsArduino Board, Cable
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
Grove - LoRa Radio 433MHz is RFM95, which is a transceiver featuring the LoRa long range modem that provides ultra-long range spread spectrum communication and high interference immunity whilst minimising current consumption. The heart of Grove - LoRa Radio 433MHz is ATmega168, a widely used chip with very high-performance and low power consumption, especially suitable for this grove module.
- Using RFM95 module based on SX1276 LoRa®
- ~28mA(avg) at +20dBm continuous transmit
- ~8.4mA(avg) at standby mode
- ~20mA(avg) at receive mode, BW-500KHz
- Simple wire antenna or MHF connector for external high gain antenna
- 20dBm - 100mW power output capability
- UART interface
Contents
Grove - LoRa Radio 433MHz x 1, Grove cable x 1.
Technical Specifications
Silicon Manufacturer
Seeed Studio
For Use With
Arduino Board
Core Architecture
-
Silicon Core Number
-
Product Range
TUK SGACK902S Keystone Coupler
Accessory Type
433MHz LoRa Radio Module
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Arduino Board, Cable
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011