Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No113020011
Order Code4007874
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
142 In Stock
Need more?
142 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,584 (¥1,742.4) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,584 (¥1,742 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No113020011
Order Code4007874
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Accessory TypeUART Wi-Fi Module
For Use WithArduino and Seeeduino Board
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
Grove - UART Wi-Fi V2.0(ESP8285) is a serial transceiver module featuring the ubiquitous ESP8285 IoT SoC. With an integrated TCP/IP protocol stack, this module lets your microcontroller interact with Wi-Fi networks with only a few lines of code. Each ESP8266 module comes pre-programmed with an AT command set firmware, meaning you can send simple text commands to control the device. The SoC features integrated WEP, WPA/WPA2, TKIP, AES, and WAPI engines, can act as an access point with DHCP, can join existing Wi-Fi networks, and has configurable MAC and IP addresses.
- Better Wi-Fi performance and fast response
- Integrated high-speed cache
- Plug-and-play grove connector
Contents
Grove - UART Wi-Fi V2 (ESP8285) x 1, Grove cable x 1.
Technical Specifications
Accessory Type
UART Wi-Fi Module
Product Range
TUK SGACK902S Keystone Coupler
For Use With
Arduino and Seeeduino Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01