Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No105020003
Order Code4007822
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsROB51043P
Your Part Number
Technical Datasheet
586 In Stock
Need more?
586 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥424.53 (¥466.983) |
Price for:Each
Minimum: 1
Multiple: 1
¥425 (¥467 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No105020003
Order Code4007822
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsROB51043P
Technical Datasheet
Accessory TypeVibration Motor Board
For Use WithArduino & Raspberry Pi Board
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
Grove - Vibration Motor consists of one coin type motor which is a permanent magnet coreless DC motor. It vibrates when the input logic is HIGH which can be used to notify the user. Integrated with Grove interface, it provides a simple way to connect with Arduino boards without soldering (A Grove Base Shield is required).
- Coin size(24mm x 20mm), compact design, embed into your project easily
- Grove compatible Interface
- Compatible with Arduino & Raspberry Pi
- Dimension is 24mm x 20mm x 9.8mm
Technical Specifications
Accessory Type
Vibration Motor Board
Product Range
TUK SGACK902S Keystone Coupler
For Use With
Arduino & Raspberry Pi Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268