Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No104020249
Order Code4007809
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
92 In Stock
Need more?
92 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥891.19 (¥980.309) |
Price for:Each
Minimum: 1
Multiple: 1
¥891 (¥980 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No104020249
Order Code4007809
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Accessory Type0.96" OLED Yellow & Blue Display Board
For Use WithArduino & Raspberry Pi Board
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
Grove - OLED Yellow Blue Display 24.3mm (SSD1315) is a blue and yellow bi-colour display with 128*64 resolution. It has a user-friendly design and better performance with both I2C and SPI available.
- 3.3V/5V power supply compatible
- Changeable I2C address
- SPI available
- Low power consumption
- Yellow and blue two-colour 128×64 pixels
- High contrast, high brightness
- Wide operating temperature range from -40°C to +85°C
- Grove connector is hidden on the back
Technical Specifications
Accessory Type
0.96" OLED Yellow & Blue Display Board
Product Range
TUK SGACK902S Keystone Coupler
For Use With
Arduino & Raspberry Pi Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268