Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No104020048
Order Code4007784
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
76 In Stock
Need more?
76 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,069.43 (¥1,176.373) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,069 (¥1,176 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No104020048
Order Code4007784
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Accessory TypeChainable RGB LED Board V2.0
Kit ContentsModule and cable
For Use WithArduino Board
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
Grove - Chainable RGB LED V2.0 always bring us vivid and magic light effect, especially when there are a large number of LEDs shining together. Grove-Chainable RGB LED V2.0 is based on P9813S14 chip. This chip is a full-colour light source driver chip that can provide three constant current driver and 256 greyscale modulation output.
- Operate voltage is 5V
- Operating current is 60mA
- Dimension is 40mm x 20mm x 15mm
- Able to chain 1024 RGB LEDs
Contents
Grove – chainable RGB LED V2.0 x 1, Grove cable x 1.
Technical Specifications
Accessory Type
Chainable RGB LED Board V2.0
For Use With
Arduino Board
Kit Contents
Module and cable
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536