Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No101020557
Order Code4007713
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
34 In Stock
Need more?
34 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥6,186.7 (¥6,805.37) |
Price for:Each
Minimum: 1
Multiple: 1
¥6,187 (¥6,805 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020557
Order Code4007713
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Accessory Type8x8 Infrared Thermal Temperature Sensor Array Module
For Use WithArduino & Raspberry Pi Board
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
Grove - AMG8833 8x8 Infrared Thermal Temperature Sensor Array is a high precision infrared array sensor based on advanced MEMS technology, which can measure temperatures ranging from 0°C to 80°C (32°F to 176°F) and provide the accuracy of +- 2.5°C (4.5°F). It can support temperature detection of the two-dimensional area of 8 × 8 (64 pixels) and a maximum 7 meters detection distance.
- Temperature detection of the two-dimensional area: 8 × 8 (64 pixels)
- Temperature range of measuring object: 0°C to 80°C +32°F to +176°F
- I2C output (capability of temperature value output)
- High precision
- Long detection distance
- Operating voltage is 3.3V / 5VDC
Contents
Grove - infrared temperature sensor array (AMG8833) x 1, Grove cable x 1.
Technical Specifications
Accessory Type
8x8 Infrared Thermal Temperature Sensor Array Module
Product Range
TUK SGACK902S Keystone Coupler
For Use With
Arduino & Raspberry Pi Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268