Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No101020492
Order Code4007705
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
17 In Stock
Need more?
17 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,683.92 (¥1,852.312) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,684 (¥1,852 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020492
Order Code4007705
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Accessory TypeThree-Axis Digital Compass Sensor Board
For Use WithArduino & Raspberry Pi Board
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
Grove - 3-Axis Digital Compass V2 is a digital compass sensor based on Bosch BMM150. It allows measurement of the magnetic field in three perpendicular axes and the output can be read out over I2C and SPI interface, perfectly suitable for 3-Axis mobile applications.
- Magnetic field range typical ±1300μT(x, y-axis), ±2500μT(z-axis)
- Working voltage is 3.3V/5V
- Dimensions 20mm x20mm x30mm
- Working temperature range from -40°C to +85 °C
Contents
Grove - 3-axis digital compass V2 x 1, Grove cable x 1.
Technical Specifications
Accessory Type
Three-Axis Digital Compass Sensor Board
Product Range
TUK SGACK902S Keystone Coupler
For Use With
Arduino & Raspberry Pi Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008