Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No101020016
Order Code4007658
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥696.75 (¥766.425) |
Price for:Each
Minimum: 1
Multiple: 1
¥697 (¥766 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020016
Order Code4007658
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Accessory TypeInfrared Receiver Board
Kit ContentsModule and cable
For Use WithArduino Board
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
Grove - IR (Infrared) Receiver is used to receive infrared signals and also used for remote control detection. The IR detector has a demodulator inside that looks for modulated IR at 38 kHz. The Infrared Receiver can receive signals well within 10 meters.
- Low supply current
- Include photodetector and preamplifier in one package
- Improved immunity against ambient light
- Dimension is 20mm x 20mm x 10mm
Technical Specifications
Accessory Type
Infrared Receiver Board
For Use With
Arduino Board
Kit Contents
Module and cable
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268