Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009781
Order Code3974747
Product RangeMulticomp Pro Palm Ratchet
Your Part Number
Technical Datasheet
462 In Stock
Need more?
462 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,609.74 (¥2,870.714) |
| 5+ | ¥2,446.89 (¥2,691.579) |
Price for:Each
Minimum: 1
Multiple: 1
¥2,610 (¥2,871 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009781
Order Code3974747
Product RangeMulticomp Pro Palm Ratchet
Technical Datasheet
Socket TypeHex
AF Size - Metric-
AF Size - Imperial-
Drive Size - Imperial0.25"
Product RangeMulticomp Pro Palm Ratchet
Product Overview
Gearless palm ratchet 1/4" square drive for use with sockets and accessories 1/4" hexagon drive for use with screwdriver bits and accessories. Handle designed for easy rotation with the fingers. Use an extension bar to create a ratcheting T bar. The gearless mechanism is for use in confined spaces. Twist reverse for quick and easy changing between tightening and loosening.
- 46mm 72T palm ratchet, double end
- 3 way function:reverse/lock/forward
- For 1/4” Bits & Sockets
- Handle is made of aluminum alloy
- 3-Way ratchet function (Reverse/ Lock/ Forward)
- Torque up to 300kg-cm
- Dual purpose for both 1/4” bit and 1/4” socket
Applications
Construction, Mechanical, Facility Maintenance, Industrial & Manufacturing, Instrumentation
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Socket Type
Hex
AF Size - Imperial
-
Product Range
Multicomp Pro Palm Ratchet
AF Size - Metric
-
Drive Size - Imperial
0.25"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08