Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoSEN0456
Order Code3974154
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥10,515.99 (¥11,567.589) |
Price for:Each
Minimum: 1
Multiple: 1
¥10,516 (¥11,568 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0456
Order Code3974154
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Silicon ManufacturerNXP
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberMPX5700AP
Kit ContentsPressure sensor Board MPX5700AP, I2C 4 Pin Cable
For Use WithArduino UNO R3 Board
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (21-Jan-2025)
Product Overview
SEN0456 is a Gravity: air pressure sensor (15-700kPa) - I2C - MPX5700AP. This is a Arduino compatible pressure sensor module with a measuring range of 15-700kPa, which supports I2C digital output and can be calibrated according to known pressure values and allows fast and accurate measurement of pressure values in pipelines or other environments. It is suitable for pipeline air pressure detection and natural science experiments.
- Supports I2C digital output
- Can fast and accurate measurement of pressure values
- Circuit board size is 32mm x43mm
Contents
Gravity: pressure sensor(15-700kPa) x1, Gravity-4pin I2C cable x1.
Technical Specifications
Silicon Manufacturer
NXP
Core Architecture
-
Silicon Core Number
MPX5700AP
For Use With
Arduino UNO R3 Board
SVHC
No SVHC (21-Jan-2025)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Pressure sensor Board MPX5700AP, I2C 4 Pin Cable
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022