Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoFIT0539
Order Code3974112
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
29 In Stock
25 more incoming. You can reserve stock now
29 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥388.89 (¥427.779) |
Price for:Each
Minimum: 1
Multiple: 1
¥389 (¥428 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0539
Order Code3974112
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Accessory TypeBattery Holder with DC2.1 Power Jack
For Use WithArduino Boards, Laptop Computers, Power Banks
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (21-Jan-2025)
Product Overview
FIT0539 is a 3 x 18650 battery holder with DC2.1 power jack. The 18650 lithium battery is a commonly used lithium battery in electronic products. It is often used in batteries of laptop computers and power banks. 18650, which refers to a battery with a diameter of 18mm and a length of 65mm.
- ABS shell
- Spring plate is nickel plated with stainless steel
- Material structure is firm and durable
- Size is 78.24mm x 59.46mm x 21.41mm
Contents
3 x 18650 battery holder with DC2.1 Power jack x1.
Technical Specifications
Accessory Type
Battery Holder with DC2.1 Power Jack
Product Range
TUK SGACK902S Keystone Coupler
For Use With
Arduino Boards, Laptop Computers, Power Banks
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027