Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoSKFBPM
Order Code3973843
Also Known AsGTIN UPC EAN: 5055386509635
Your Part Number
Technical Datasheet
206 In Stock
Need more?
206 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,061.58 (¥1,167.738) |
| 10+ | ¥849.26 (¥934.186) |
| 25+ | ¥786.36 (¥864.996) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,062 (¥1,168 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoSKFBPM
Order Code3973843
Also Known AsGTIN UPC EAN: 5055386509635
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6
IP Rating-
Convert From Positions1Ways
Connector MountingPanel Mount
Connector OrientationStraight
Convert To Positions1Ways
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TUK SKFBPM is a tool-less, component level keystone socket for network applications. Designed to meet Cat6 requirements for high performance throughput. This standard format keystone will fit a wide range of faceplates and adaptors, and SKFBPM also comes complete with a low profile panel mount.
- High performance data throughput that meets Cat6 requirements at component level
- UTP Socket to FCC68 standard
- Quick, easy 'butterfly' termination without the need for IDC tools
- Black coloured Cat6 UTP socket for easily identifiable multimedia use
- Dimensions: 38x19x35mm
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Mounting
Panel Mount
Convert To Positions
1Ways
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (14-Jun-2023)
Port Configuration
1 x 1 (Port)
LAN Category
Cat6
Convert From Positions
1Ways
Connector Orientation
Straight
Shielding
Unshielded
LEDs
Without LED
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015