Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥20,518.04 (¥22,569.844) |
| 5+ | ¥17,953.28 (¥19,748.608) |
| 10+ | ¥15,713.18 (¥17,284.498) |
Product Information
Product Overview
PS1 electrochemical gas sensor using a revolutionary ‘Solid Polymer Electrolyte’ technology that is based on the principle of catalytic reaction. The target gas to be measured generates a very small current, proportional to the gas concentration. Our technology offers a stable, high quality and cost-effective manufacturing process. The SGX solid polymer electrolyte gas sensors are available in a very small size, are highly sensitive, do not use power and have very low cross sensitivity from other gases. Typical applications include biogas applications, water treatment plants, leak detection and portable & fixed point applications.
- Measurement range from 0 to 100ppm
- Fast response time
- No electrolyte leakage
- Extreme linear response up to high concentration
- Excellent sensitivity at low temperatures
- Low cost at large volumes
- Individually calibrated (including test report)
Technical Specifications
Hydrogen Sulphide
250ppb
PS1 Series
100ppm
Solid Polymer Electrolyte
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate