Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIM323L6GXKMA1
Order Code3958237
Product RangeCIPOS Tiny Series
Also Known AsSP005545275, IM323-L6G
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,789.82 (¥1,968.802) |
| 5+ | ¥1,537.54 (¥1,691.294) |
| 10+ | ¥1,285.26 (¥1,413.786) |
| 50+ | ¥1,213.77 (¥1,335.147) |
| 100+ | ¥1,142.27 (¥1,256.497) |
| 250+ | ¥1,090.58 (¥1,199.638) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,790 (¥1,969 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIM323L6GXKMA1
Order Code3958237
Product RangeCIPOS Tiny Series
Also Known AsSP005545275, IM323-L6G
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)15A
Isolation Voltage2kV
IPM Case StyleDIP
IPM SeriesCIPOS Tiny
Product RangeCIPOS Tiny Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
IM323L6GXKMA1 is a CIPOS™ tiny 600V, 15A three-phaseIGBT based Intelligent power module with optimized performance and compact form factor for inverter power rating up to 1.5HP especially for room aircon other home appliance applications.
- TRENCHSTOP™ RCD2
- C5SOI 3-phase single gate driver
- Operating range from 1 to 20kHz
- Maximum junction temperature 175°C for the RCD2
- Short circuit capability at least 3µs
- Full pack DIP 32.8x18.8 mm
- Pin compatible solution
- For target applications in MHA especially for RAC compressor up to 1.5hp
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
15A
IPM Case Style
DIP
Product Range
CIPOS Tiny Series
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
2kV
IPM Series
CIPOS Tiny
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005