Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,160 (¥2,376) |
Product Information
Product Overview
REKABIT-NB is the perfect micro:bit expansion board for building innovation projects for schools and competitions. With the fundamental concepts acquired from EDU:BIT's 10+1 hands-on lessons, one is able to bring it further to apply the knowledge in creating more fun applications and even solving real-life problems with this micro:bit expansion board.
- 2x DC motor terminals with built-in motor quick test buttons (no coding needed)
- 4x Servo motor ports
- 2x Neopixel RGB LEDs
- 6x Grove ports (3.3V)
- DC jack for power input (3.6 - 6VDC)
- ON/OFF switch
- Power on indicator
- Undervoltage (LOW) indicator & protection, over-voltage (HIGH) indicator & protection
Contents
1 x REKA:BIT expansion board, 1 x USB power and data cable, 1 x 4xAA battery holder, 1 x mini screwdriver, 3 x Grove to female header cables, 2 x building blocks 1x9 lift arm, 4 x building block friction pins.
Notes
Note: micro:bit board shown for illustration purposes only, not included.
Technical Specifications
Cytron
-
-
REKA Bit Board, MicroBit Board
-
-
-
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate