Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,994.67 (¥3,294.137) |
| 5+ | ¥2,780.77 (¥3,058.847) |
| 10+ | ¥2,595.39 (¥2,854.929) |
Product Information
Product Overview
Scotch® ATG Adhesive Transfer Tape 924 is a 0.05mm thick adhesive transfer tape. It quickly and permanently bonds a wide variety of materials including uncoated and coated paper, card stock, paper board, matting, lightweight fabrics, foils, flexible plastics and foam board. Offering high adhesion and excellent UV resistance, it easily bonds to difficult, varied and textured surfaces, including areas with high humidity and sunlight. Designed for general purpose applications, our Scotch® ATG Adhesive Transfer Tape 924 bonds a wide variety of similar and dissimilar materials such as metals, glass, wood, papers, paints and many plastics. It offers high adhesion that creates a permanent bond, good solvent resistance and excellent UV resistance. Applications includes bond mat board in picture frames and dust covers, menus, invitations, table tents, cards, commercial print assembly, point of purchase, promotional displays and inserts.
- Dimension is 55m x 6mm (L x W)
- Provides a clean, permanent bond to lightweight materials
- Conforms easily to curves and contours
- Offers quick adhesion and excellent UV resistance
- Leaves no mess, no residue and no odour
- Bonds well to smooth and moderately textured surfaces
- Ideal for use on uncoated and coated paper, card stock, flexible plastics, fabrics and more
- Reverse wound on 25.4mm diameter cores for use in Scotch ATG dispensers
- 82°C maximum operating temperature, clear tape colour
- Suitable for indoor/outdoor use
Technical Specifications
Pressure Sensitive Acrylic Adhesive
2 mil (0.05 mm)
55m
6mm
To Be Advised
Transparent
180.5ft
0.24"
Scotch 924EU Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate