Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1038WA-1R5M
Order Code3928999
Product RangeSRP1038WA Series
Your Part Number
Technical Datasheet
457 In Stock
Need more?
457 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥272.71 (¥299.981) |
| 10+ | ¥252.67 (¥277.937) |
| 50+ | ¥214.83 (¥236.313) |
| 100+ | ¥175.87 (¥193.457) |
| 200+ | ¥158.06 (¥173.866) |
| 500+ | ¥139.14 (¥153.054) |
| 2500+ | ¥122.44 (¥134.684) |
| 5000+ | ¥118.03 (¥129.833) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥273 (¥300 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038WA-1R5M
Order Code3928999
Product RangeSRP1038WA Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)22A
Inductor ConstructionShielded
Saturation Current (Isat)24A
Product RangeSRP1038WA Series
Inductor Case / Package-
DC Resistance Max4500µohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SRP1038WA Series
DC Resistance Max
4500µohm
Product Length
11mm
Product Height
3.8mm
RMS Current (Irms)
22A
Saturation Current (Isat)
24A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011