Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 2500+ | ¥134.64 (¥148.104) |
| 7500+ | ¥127.92 (¥140.712) |
Product Information
Product Overview
MAX31827ANTABRPF+T is a low-power temperature switch with an I²C interface. It can be used as a temperature switch with preconfigured thresholds and/or as a temperature sensor with an I²C interface. When the part operates as an independent temperature switch, I²C interface doesn't have to be used. This enables the use of the part in systems that require thermal protection implemented in hardware, without the need for reconfiguration or use of software/firmware during normal operation. One-time programmable ALARM functionality enables the use of part as a safety mechanism in systems where power dissipation is a challenge. The I2C/SMBus-compatible serial interface accepts standard write and read commands to read the temperature data and configure the behaviour of the sensor. Bus timeout resets interface if the clock is low for more than 30ms (nominal). Applications include battery-powered equipment, handheld electronics, data communications equipment, servers, and industrial equipment.
- Stand-alone temperature switch with preconfigured alarm thresholds and hysteresis
- Active high/active low/open drain ALARM output
- External resistor selects address for location identification
- Selectable timeout prevents bus lockup (default enabled)
- I2C and SMBus support, user-defined alarm settings
- Selectable PEC for reliable communications
- 1.6V to +3.6V power supply voltage
- Conversion power supply current is 80µA typ, active temperature conversions, I2C inactive
- 6 WLP package
- Operating temperature range from -45°C to +145°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Open Drain
± 1°C
-
125°C
WLP
6Pins
3.6V
12 bits
-45°C
-
MSL 1 - Unlimited
Digital
± 1°C
-40°C
-
WLP
1.6V
1Channels
I2C, SMBus
145°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate