Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-838
Order Code3919133
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥16,444.54 (¥18,088.994) |
Price for:Each
Minimum: 1
Multiple: 1
¥16,445 (¥18,089 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-838
Order Code3919133
Technical Datasheet
Silicon ManufacturerPower Integrations
Silicon Core NumberINN3879C-H801
Kit Application TypePower Management
Application Sub TypeUSB Power Delivery (PD) Controller
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board INN3879C-H801
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
RDK-838 is a reference design kit for 60W USB PD 3.0 power supply with 3.3V – 21V PPS output using InnoSwitch 3-PD PowiGaN INN3879C-H801. InnoSwitch3-PD is a digitally controllable CV/CC QR flyback switcher IC with integrated high voltage switch, USB PD controller, synchronous rectification and FluxLinkTM feedback .
- 90VAC – 265VAC input
- 5V/3A, 9V/3A, 15V/3A, 20V/3A or 3.3V – 21V/3A PPS outputs
- Micro stepping of voltages (20mV) and CC thresholds (50mA) in compliance with PPS protocol
- Output overvoltage and overcurrent protection
- Integrated thermal protection
- <lt/>35mW no-load input power at 230VAC
- Meets CISPR22 / EN55022 Class B Conducted EMI standard
- Low component count, high power density
Technical Specifications
Silicon Manufacturer
Power Integrations
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
INN3879C-H801
Application Sub Type
USB Power Delivery (PD) Controller
Core Sub-Architecture
-
Kit Contents
Reference Design Board INN3879C-H801
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001