Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No203956-0203
Order Code3911698
Product RangeSlimStack 203956 Series
Your Part Number
Technical Datasheet
3,160 In Stock
Need more?
3160 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥359.72 (¥395.692) |
| 55+ | ¥272.58 (¥299.838) |
| 165+ | ¥259.57 (¥285.527) |
| 440+ | ¥256.91 (¥282.601) |
| 1100+ | ¥254.24 (¥279.664) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥360 (¥396 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No203956-0203
Order Code3911698
Product RangeSlimStack 203956 Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts20Contacts
Connector MountingSurface Mount Straight
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSlimStack 203956 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
203956-0203 is a 0.40mm pitch, FSB5 floating series, 20 circuits SlimStack board-to-board plug.
- Vertical orientation, dual row
- 5.00mm mated height, 3.80 mated width
- 0.3A, 40V AC (RMS)/DC rated
- Copper alloy with gold plating contact
- Operating temperature range from -40 to +125°C
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
0.4mm
No. of Contacts
20Contacts
Contact Material
Copper Alloy
Product Range
SlimStack 203956 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001