Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥16,847.19 (¥18,531.909) |
| 5+ | ¥16,279.56 (¥17,907.516) |
| 10+ | ¥15,711.93 (¥17,283.123) |
Price for:Each
Minimum: 1
Multiple: 1
¥16,847 (¥18,532 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part NoPIF-03S-005
Order Code3889425
Technical Datasheet
Charger TypeRectangular Multi-Coil Charger
Product Overview
- Rectangular multi-coil charger
- Soft-touch multi-coil charger
- Micro USB-B power input and output socket
- Three overlapping inductive charging coils
- Power consumption 5W–10W, input voltage 5V +/- 0.25V
- Maximum output current (via USB-B) 1.0A and maximum Inductive charging current 1.0A
- Qi certified, CE marked
- EN 50121-3-2 railway apparatus and EN 62311 human exposure EMC compliant
- EN 61373 rail vehicle vibration tested
- EN 45545-2 Fire protection of railway vehicle - Part 2
Technical Specifications
Charger Type
Rectangular Multi-Coil Charger
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114