Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9300/8AO
Order Code3882196
Product RangeCTB9300/AO
Your Part Number
Technical Datasheet
55 In Stock
Need more?
55 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥226.07 (¥248.677) |
| 10+ | ¥203.19 (¥223.509) |
| 100+ | ¥184.17 (¥202.587) |
| 500+ | ¥174.8 (¥192.28) |
| 1000+ | ¥168.99 (¥185.889) |
| 2500+ | ¥160.34 (¥176.374) |
Price for:Each
Minimum: 1
Multiple: 1
¥226 (¥249 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9300/8AO
Order Code3882196
Product RangeCTB9300/AO
Technical Datasheet
Pitch Spacing5mm
No. of Positions8Ways
Rated Current20A
Rated Voltage320V
Block OrientationThrough Hole Vertical
Product RangeCTB9300/AO
SVHCLead (21-Jan-2025)
Product Overview
The CTB9300/8AO is a 8-pole green PCB-mounting male vertical (closed ended) Terminal Block with 5mm pitch. It is moulded in flame retardant PA and it has tinned phosphor bronze pin/terminal, nickel copper flash brass rising clamp and a M3 zinc-plated steel screw.
- UL94V-0 Flammability
- Polarised mouldings
- Anti solder wicking
- Captive screws
- Guided pin alignment
Applications
Industrial
Technical Specifications
Gender
Plug
No. of Positions
8Ways
Rated Voltage
320V
Product Range
CTB9300/AO
Pitch Spacing
5mm
Rated Current
20A
Block Orientation
Through Hole Vertical
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002