Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥729.16 (¥802.076) |
Product Information
Product Overview
Simple gravity blue LED-illuminated self-lock switch button with a transparent cap. It’s just like a basic switch button but it lights up colour blue when pressed down which gives visual feedback. This little button can be used with micro: bit to realize various fun interactive projects, such as switch, backlight keyboard, music player panel and recording control panel. The module comes with self-lock function. When the button is pressed down, the module outputs high and the LED lights up. When being pressed again the module outputs low and the LED turns off.
- Internal LED turns on when the button is pressed down
- Operating Voltage: +3.3-5V (3.3V is recommended)
- Digital output
- PH2.0-3P connector
Contents
Gravity LED button - blue x1, Digital sensor connector x1.
Technical Specifications
LED Switch
TUK SGACK902S Keystone Coupler
Arduino Board
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate