Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCH-RSL15-284-101Q40-ACG
Order Code3879387
Product RangeRSL15 Series Microcontrollers
Your Part Number
Technical Datasheet
8,982 In Stock
Need more?
8982 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,140.73 (¥1,254.803) |
| 10+ | ¥870.13 (¥957.143) |
| 25+ | ¥785.87 (¥864.457) |
| 50+ | ¥769.63 (¥846.593) |
| 100+ | ¥753.38 (¥828.718) |
| 250+ | ¥737.13 (¥810.843) |
| 500+ | ¥720.88 (¥792.968) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥1,141 (¥1,255 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCH-RSL15-284-101Q40-ACG
Order Code3879387
Product RangeRSL15 Series Microcontrollers
Technical Datasheet
Product RangeRSL15 Series Microcontrollers
Device CoreARM Cortex-M33
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size284KB
No. of Pins40Pins
IC Case / PackageQFN
No. of I/O's15I/O's
InterfacesI2C, SPI, UART
RAM Memory Size80KB
ADC Channels-
ADC Resolution12Bit
Supply Voltage Min1.2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family-
MCU SeriesRSL15
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RSL15 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
284KB
IC Case / Package
QFN
Interfaces
I2C, SPI, UART
ADC Channels
-
Supply Voltage Min
1.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RSL15
MSL
-
Device Core
ARM Cortex-M33
Operating Frequency Max
48MHz
No. of Pins
40Pins
No. of I/O's
15I/O's
RAM Memory Size
80KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045