Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoA96N4-GC11KA143L/37C
Order Code3875119
Product RangeAB Series
Your Part Number
Technical Datasheet
43 In Stock
Need more?
43 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥9,175.97 (¥10,093.567) |
| 2+ | ¥8,941.02 (¥9,835.122) |
| 3+ | ¥8,706.07 (¥9,576.677) |
| 5+ | ¥8,471.12 (¥9,318.232) |
| 10+ | ¥8,208.62 (¥9,029.482) |
| 20+ | ¥8,044.45 (¥8,848.895) |
Price for:Each
Minimum: 1
Multiple: 1
¥9,176 (¥10,094 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoA96N4-GC11KA143L/37C
Order Code3875119
Product RangeAB Series
Technical Datasheet
Thermistor TypeBead, Radial Leaded
Resistance (25°C)22kohm
Resistance Tolerance (25°C)± 15%
Thermistor MountingThrough Hole
Product RangeAB Series
NTC MountingThrough Hole
Thermistor TerminalsWire Leaded
B-Constant3500K
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length1.4mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Resistance Tolerance (25°C)
± 15%
Product Range
AB Series
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-
Qualification
-
Resistance (25°C)
22kohm
Thermistor Mounting
Through Hole
NTC Mounting
Through Hole
B-Constant
3500K
NTC Case Size
-
Probe Material
-
Lead Length
1.4mm
Operating Temperature Max
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056537