Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008532
Order Code3833917
Product RangeMulticomp Pro LED 3mm
Your Part Number
Technical Datasheet
1,233 In Stock
Need more?
1233 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 5+ | ¥82.46 (¥90.706) |
| 10+ | ¥75.45 (¥82.995) |
| 100+ | ¥48.65 (¥53.515) |
| 500+ | ¥40.61 (¥44.671) |
| 1000+ | ¥38.35 (¥42.185) |
Price for:Each
Minimum: 5
Multiple: 5
¥412 (¥454 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008532
Order Code3833917
Product RangeMulticomp Pro LED 3mm
Technical Datasheet
LED ColourRed, Kelly Green
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Viewing Angle60°
Lens ShapeRound
Forward Current / ColourR 20mA, K 20mA
Luminous Intensity / ColourR 20mcd, K 30mcd
Forward Voltage / ColourR 2V, K 2.1V
Wavelength / ColourR 625nm, K 572nm
Product RangeMulticomp Pro LED 3mm
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MP008532 from Multicomp Pro is a through-hole round shape red yellow green color LED. The device is made of Gallium arsenide phosphide. This LED is widely used because of its low power consumption, long life, and solid-state reliability.
- 3mm Rounded Red, Yellow, Green LED Lamps
- Lens color: white diffused
- Low power consumption
- Excellent product quality and reliability
- Lead-free device
Applications
LED Lighting, Electronics, Displays, Signalling
Technical Specifications
LED Colour
Red, Kelly Green
Bulb Size
T-1 (3mm)
Lens Shape
Round
Luminous Intensity / Colour
R 20mcd, K 30mcd
Wavelength / Colour
R 625nm, K 572nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
Viewing Angle
60°
Forward Current / Colour
R 20mA, K 20mA
Forward Voltage / Colour
R 2V, K 2.1V
Product Range
Multicomp Pro LED 3mm
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023