Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥30,423.34 (¥33,465.674) |
| 5+ | ¥28,425.97 (¥31,268.567) |
| 10+ | ¥27,963.31 (¥30,759.641) |
| 25+ | ¥27,500.64 (¥30,250.704) |
| 50+ | ¥26,476.2 (¥29,123.82) |
| 100+ | ¥25,946.68 (¥28,541.348) |
Product Information
Product Overview
DVC 1000-UI is a voltage transducer for electronic measurement of voltage: DC, AC (UP ≥ 0 V), pulsed with galvanic separation between the primary and the secondary circuit. Typical applications include AC variable speed and servo motor drives, static converters for DC motor drives, battery supplied applications, uninterruptible Power Supplies (UPS), power supplies for welding applications, single or three phase inverters, auxiliary converters, substations. Complies with standards such as EN 50155: 2021, EN 50121-3-2: 2016, IEC 62497-1: 2010, IEC 61000-6-2: 2016, IEC 61000-6-4: 2016, IEC 61800-3: 2005, IEC 61010-1: 2010, IEC 61800-5-1: 2007, IEC 62109-1: 2010, UL 508: 2018.
Technical Specifications
AC, DC, Pulsed
24VDC
1000VDC
Current
22mA
51mm
0.2%
DVC-UI Series
15VDC
15V DC to 24V DC
± 1%
Analog
DIN Rail
-40°C
85°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate