Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥9,313.72 (¥10,245.092) |
Product Information
Product Overview
REF_ICL8810_LED_42W_PSR is a 42W reference design featuring Infineon’s high power factor flyback controller ICL8810. The board is a constant voltage (CV) primary-side regulated (PSR) system and is intended to be used with a constant current (CC) converter for LED lighting applications. Compared to SSR, PSR shows significant cost advantages. Components, such as an optocoupler, a voltage reference, and an error amplifier are no longer needed. Thus, REF_ICL8810_LED_42W_PSR is the perfect, cost-optimized solution for on/off LED drivers or LED drivers with minimum dimming levels down to 5 percent. The board has excellent accuracy of ±3.5% in the range of 10% to 100% of the output power. With its benchmarking performance in power factor correction and total harmonic distortion at full-load and low-load conditions, ICL8810 enables window drivers and platform designs. Furthermore, the IC combines optimum efficiency and low EMI without compromising light quality.
- ICL8810 provides integrated burst mode for very low stand-by power <lt/> 100mW
- Power factor (PF) <gt/> 0.9 and THD <lt/> 10% across a wide load range (AC input up to 277Vrms)
- Maximum AC input voltage 90 – 305Vrms
- Critical conduction mode and quasi-resonant mode with smart valley hopping
Contents
Start-up board, Op-amp board.
Technical Specifications
Infineon
Lighting
-
ICL88xx
-
ICL8810
HPF Flyback Converter
-
Reference Design Board ICL8810
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate