Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No805M1-0020
Order Code3792455
Product Range805M1 Series
Your Part Number
Technical Datasheet
23 In Stock
Need more?
23 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥26,433.58 (¥29,076.938) |
| 5+ | ¥23,129.38 (¥25,442.318) |
| 10+ | ¥19,568.75 (¥21,525.625) |
Price for:Each
Minimum: 1
Multiple: 1
¥26,434 (¥29,077 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No805M1-0020
Order Code3792455
Product Range805M1 Series
Technical Datasheet
Sensing Range - Accelerometer± 20g
Sensitivity Typ100mV/g
Sensor MountingThrough Hole
Supply Voltage Min-
Supply Voltage Max5.5VDC
No. of Axes1
Sensor Case / Package-
No. of Pins3 Pin
Output Interface-
Operating Temperature Min40°C
Operating Temperature Max100°C
Qualification-
Product Range805M1 Series
SVHCLead (25-Jun-2025)
Product Overview
805M1-0020 is a model 805M1 miniature adhesive mount voltage output accelerometer built on a 3-pin TO5 header. The accelerometer features a hermetic construction in a TO-5 header configuration. The model 805M1 incorporates a stable piezo-ceramic crystal with low power electronics in a 100% shielded housing suitable for many embedded OEM applications. Typical applications include machine monitoring, embedded preventive maintenance, low-cost OEM installation, permanent structural study and embedded sensing solution.
- Acceleration is ±20g, sensitivity is 100mV/g
- Wide bandwidth up to 12KHz
- Operating temperature range from -40 to 100°C
- Case grounded to mounting surface
- Excitation voltage 3V to 5.5V
- Stainless steel case
Technical Specifications
Sensing Range - Accelerometer
± 20g
Sensor Mounting
Through Hole
Supply Voltage Max
5.5VDC
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
100°C
Product Range
805M1 Series
Sensitivity Typ
100mV/g
Supply Voltage Min
-
No. of Axes
1
No. of Pins
3 Pin
Operating Temperature Min
40°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042