Print Page
Image is for illustrative purposes only. Please refer to product description.
11,898 In Stock
Need more?
11898 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥129.64 (¥142.604) |
| 10+ | ¥92.69 (¥101.959) |
| 100+ | ¥73.17 (¥80.487) |
| 500+ | ¥65.34 (¥71.874) |
| 1000+ | ¥64.77 (¥71.247) |
| 2500+ | ¥64.47 (¥70.917) |
| 5000+ | ¥64.17 (¥70.587) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥130 (¥143 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoP3A9606JKZ
Order Code3790728
Technical Datasheet
No. of Inputs2Inputs
Output Current50mA
Propagation Delay10.6ns
No. of Pins8Pins
Logic Case StyleX2SON
IC Case / PackageX2SON
Supply Voltage Min720mV
Supply Voltage Max1.98V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeBidirectional Voltage Level Translator
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
10.6ns
Logic Case Style
X2SON
Supply Voltage Min
720mV
Operating Temperature Min
-40°C
Logic Type
Bidirectional Voltage Level Translator
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Output Current
50mA
No. of Pins
8Pins
IC Case / Package
X2SON
Supply Voltage Max
1.98V
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045